Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 2N6399G

30mA 12A 100A 800V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6399G.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago

Future Electronics

Littelfuse SCT

Burklin Elektronik

Inventory History

3 month trend:
-3.68%

CAD Models

Download Littelfuse 2N6399G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.175
$ 1.066
Stock
105,812
29,789
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Hold Current
50 mA
40 mA
Leakage Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220AB
-
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 2N6399G provided by its distributors.

30mA 12A 100A 800V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
800 V 12 A Through Hole Standard Recovery SCR - TO-220AB
SCR 800V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
2N639x Series - SCR TO-220AB 12A, 800V, RoHS
Littelfuse SCT
Littelfuse 2N6399G Thyristor SCR 800 V Tape on Full reel
TRIAC, 800V V(DRM), 800V V(RRM), 12A I(T)RMS, TO-220AB
THYRISTOR SCR 12A 800V TO220AB
LITTELFUSE - 2N6399G - THYRISTOR, TO-220
TRIAC 2.2V 1uA 3-Pin TO-220AB Box
Avnet Japan
THYRISTOR, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate Trigger Current Max, Igt: 30mA; Current It av: 12A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak Non Rep Sur

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN