Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6397T

Silicon Controlled Rectifier, 12A I(T)RMS, 5mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6397T.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.841
$ 0.841
Stock
3,168
370,977
370,977
Authorized Distributors
0
6
6
RMS Current (Irms)
-
12 A
12 A
Hold Current
60 mA
50 mA
50 mA
Case/Package
TO-220-3
TO-220AB
TO-220AB
Mount
-
-
-
Peak Non-Repetitive Surge Current
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Leakage Current
2 mA
-
-
Element Configuration
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Descriptions

Descriptions of onsemi 2N6397T provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 5mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
12 A 400 V SCR TO-220AB
SCR 400V 12A TO220AB
SCRs 400V 12A No-Cancel/No-Return
SILICON CONTROLLED RECTIFIER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd