Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6284G

20 A, 100 V NPN Darlington Bipolar Power Transistor
$ 3.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6284G.

element14 APAC

Datasheet7 pages18 years ago

IHS

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.14%

CAD Models

Download onsemi 2N6284G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N5038G
2N Series 90 V 20 A Screw Mount NPN Silicon Transistor - TO-204AA
onsemi2N3772G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 60VDC, IC 20A, PD 150W, TO-204,HFE 5
onsemiMJ11022G
15 A, 250 V NPN Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N6284G provided by its distributors.

20 A, 100 V NPN Darlington Bipolar Power Transistor
Transistor Darlington NPN 100 Volt 20 Amp 3-Pin 2+ Tab TO-3 Bag
Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
Darlington ComplementarySilicon Power Transistors | TRANS NPN DARL 100V 20A TO3
2N Series 100 V 20 A Darlington Complementary Silicon Power Transistor TO-204AA
onsemi NPNTransistor, TO-204AAencapsulation, Through hole mounting, Maximum DC collector current40 A, maximum collector-emission voltage100 V
BIPOLAR TRANSISTOR, NPN, 100V, TO-3; Tra; BIPOLAR TRANSISTOR, NPN, 100V, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Transition Fre; Available until stocks are exhausted Alternatives available
TRANSISTOR, BIPOL, NPN, 100V, TO-3-2; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 160W; DC Collector Current: 20A; DC Current Gain hFE: 100hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6284G.