Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6052G

12 A, 100 V PNP Darlington Bipolar Power Transistor
$ 10.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6052G.

Newark

Datasheet5 pages18 years ago

IHS

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 2N6052G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi2N6287G
20 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiMJ11021G
15 A, 250 V PNP Darlington Bipolar Power Transistor
onsemiMJ15016G
TRANSISTOR, BIPOLAR, SI, PNP, HIGH POWER, VCEO 120VDC, IC 15A, PD 180W, VCBO 200VDC

Descriptions

Descriptions of onsemi 2N6052G provided by its distributors.

12 A, 100 V PNP Darlington Bipolar Power Transistor
TRANSISTOR, DARLINGTON, SI, PNP, POWER, SWITCH, VO 100VDC, VI 5VDC, IO 12ADC, PD 150W
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
TRANSISTOR, BIPOL, PNP, 100V, TO-3-2; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 150W; DC Collector Current: -12A; DC Current Gain hFE: 100hFE; Transi
Bipolar Transistor, Pnp, -100V, To-204; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:12A; Power Dissipation Pd:150W; Transistor Mounting:through Hole; No. Of Pins:2Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6052G.