onsemi 2N6038

Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 2A 3V 4A 40W 60V
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6038.

IHS

Datasheet6 pages18 years ago
Datasheet1 page0 years ago
Datasheet5 pages25 years ago
Datasheet6 pages0 years ago

onsemi

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N6038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.301
Stock
159,352
171,543
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
4 A
4 A
Transition Frequency
2 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
100
100
Power Dissipation
40 W
40 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMJE800G
4.0 A, 60 V NPN Darlington Bipolar Power Transistor
onsemi2N6038G
4.0 A, 60 V NPN Darlington Bipolar Power Transistor
onsemi2N5191G
Bipolar (BJT) Single Transistor, NPN, 60 V, 4 A, 40 W, TO-225AA, Through Hole

Descriptions

Descriptions of onsemi 2N6038 provided by its distributors.

Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 2A 3V 4A 40W 60V
4.0 A, 60 V NPN Darlington Bipolar Power Transistor
NPN Darlington Transistor, 40W, 5V, 100μA, 60V, 60V, 4A, TO-126, TH, 7.74mm × 2.66mm × 11.04mm
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd