Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N5191G

Bipolar (BJT) Single Transistor, NPN, 60 V, 4 A, 40 W, TO-225AA, Through Hole
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5191G.

JRH Electronics

Datasheet6 pages20 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-32.80%

CAD Models

Download onsemi 2N5191G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJE800G
4.0 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiBD439G
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD677AG
Medium Power NPN Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N5191G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 4 A, 40 W, TO-225AA, Through Hole
4.0 A, 60 V NPN Bipolar Power Transistor
2N Series 60 V 4 A Through Hole Silicon NPN Power Transistor - TO-225
SILICON NPN POWER TRANSISTOR Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT 4A 60V 40W NPN
Trans GP BJT NPN 60V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
onsemi NPNTransistor, TO-225encapsulation, Through hole mounting, Maximum DC collector current4 A, maximum collector-emission voltage60 V DC
Transistor Polarity:Npn; Collector Emitter Voltage Max:60V; Continuous Collector Current:4A; Power Dissipation:40W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:2Mhz; Dc Current Gain Hfe Min:2Hfe; Msl:- Rohs Compliant: Yes |Onsemi 2N5191G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5191G.