Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6028

Transistors- Programmable Unijunction 40V 300mW PUT No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6028.

IHS

Datasheet6 pages20 years ago
Datasheet1 page0 years ago
Datasheet7 pages25 years ago

Sierra IC

CAD Models

Download onsemi 2N6028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.366
Stock
30,256
407,203
407,203
Authorized Distributors
0
1
1
RMS Current (Irms)
-
-
-
Hold Current
-
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Mount
-
-
-
Peak Non-Repetitive Surge Current
-
-
-
Max Operating Temperature
100 °C
125 °C
125 °C
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Repetitive Reverse Voltage (Vrrm)
-
40 V
40 V
Leakage Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2N6028 provided by its distributors.

Transistors- Programmable Unijunction 40V 300mW PUT No-Cancel/No-Return
Thyristor PUT 40V 5A 3-Pin TO-92 Bulk
Programmable Unijunction Transistor
Programmable UJT, TO-92

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd