Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6028G

Thyristor PUT 40V 5A 3-Pin TO-92 Bulk
$ 0.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6028G.

Upverter

Datasheet6 pages20 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

TME

CAD Models

Download onsemi 2N6028G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.366
$ 0.25
Stock
427,396
256,737
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2N6028G provided by its distributors.

Thyristor PUT 40V 5A 3-Pin TO-92 Bulk
Programmable Unijunction Transistor
THYRISTOR PROG UNIJUNCT 40V TO92
Transistors- Programmable Unijunction 40V 300mW PUT
Unijunction Transistor; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole; On State RMS Current, IT(rms):0.01A; Voltage Rating:40V ;RoHS Compliant: Yes
UNIJUNCTION TRANSISTOR, TO-92; Repetitive Peak Forward Current Itrm: 2A; Peak Emitter Current: 0.08µA; Valley Current Iv: 150µA; Transistor Case Style: TO-92; No. of Pins: 3 Pin; Operating Temperature Max: 100°C; Product Range

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd