Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N5686G

Transistor, Bipolar, Si, NPN, High Current, Power, Vceo 80VDC, IC 50A, Pd 300MW, Hfe 5

$ 10.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5686G.

Inventory History

3 month trend:
+272%

CAD Models

Download onsemi 2N5686G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJ14002G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH CURRENT, POWER, VCEO 80VDC, IC 60A, PD 300W, HFE 5
onsemi2N5302G
TRANS NPN 60V 30A TO204 / Bipolar (BJT) Transistor NPN 60 V 30 A 2MHz 200 W Through Hole TO-204 (TO-3)
onsemi2N5886G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 80VDC, IC 25A, PD 200W, TO-204AA (TO-3)

Descriptions

Descriptions of onsemi 2N5686G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, HIGH CURRENT, POWER, VCEO 80VDC, IC 50A, PD 300MW, HFE 5
50 A, 80 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin
Trans GP BJT NPN 80V 50A 300000mW 3-Pin(2+Tab) TO-204 Tray
2N Series 80 V 50 A High-Current Complementary Silicon Power Transistor - TO-204
ON SEMICONDUCTOR - 2N5686G - Transistor Bipolar (BJT) Individual, Prop¨®sito General, NPN, 80 V, 2 MHz, 300 mW, 50 A, 2 hFE
onsemi NPNTransistor, TO-204encapsulation, Through hole mounting, Maximum DC collector current50 A, maximum collector-emission voltage80 V
TRANS, BIPOL, NPN, 80V, TO-204AA; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 300W; DC Collector Current: 50A; DC Current Gain hFE: 15hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5686G.