Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJ14002G

Transistor, Bipolar, Si, NPN, High Current, Power, Vceo 80VDC, IC 60A, Pd 300W, Hfe 5
$ 16.93
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ14002G.

Upverter

Datasheet5 pages20 years ago

IHS

JRH Electronics

element14

Newark

Inventory History

3 month trend:
-30.66%

CAD Models

Download onsemi MJ14002G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemi2N5686G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH CURRENT, POWER, VCEO 80VDC, IC 50A, PD 300MW, HFE 5
onsemi2N5886G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 80VDC, IC 25A, PD 200W, TO-204AA (TO-3)
onsemi2N5885G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 60VDC, IC 25A, PD 200W, TO-204AA (TO-3)

Descriptions

Descriptions of onsemi MJ14002G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, HIGH CURRENT, POWER, VCEO 80VDC, IC 60A, PD 300W, HFE 5
50 A, 120 V PNP Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
60 A, 80 V NPN Bipolar Power Transistor
HIGH-CURRENT NPN SILICON POWER TRANSISTOR Power Bipolar Transistor, 60A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
80V 300W 60A NPN TO-3 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 60A 300000mW 3-Pin(2+Tab) TO-204 Tray
onsemi NPNTransistor, TO-204encapsulation, Through hole mounting, Maximum DC collector current60 A, maximum collector-emission voltage80 V
TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 300W; DC Collector Current: 1mA; DC Current Gain hFE: 100hFE; Transistor Case Style: TO-204AA; No.
Bipolar Transistor, Npn, 80V, To-3; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:80V; Frecuencia De Transición Ft:-; Disipación De Potencia Pd:300W; Corriente De Colector Dc:60A; Ganancia De Corriente Dc Hfe:30 |Onsemi MJ14002G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ14002G.