onsemi 2N5302G

TRANS NPN 60V 30A TO204 / Bipolar (BJT) Transistor NPN 60 V 30 A 2MHz 200 W Through Hole TO-204 (TO-3)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5302G.

Upverter

Datasheet5 pages20 years ago

IHS

Farnell

CAD Models

Download onsemi 2N5302G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMJ11012G
30 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiMJ802G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 100VDC, IC 30A, PD 200W, VCBO 100VDC
onsemiMJ802
Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin

Descriptions

Descriptions of onsemi 2N5302G provided by its distributors.

TRANS NPN 60V 30A TO204 / Bipolar (BJT) Transistor NPN 60 V 30 A 2MHz 200 W Through Hole TO-204 (TO-3)
Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
2N Series 60 V 30 A Screw Mount High-Power NPN Silicon Transistor - TO-204AA
High Power NPN Bipolar Power Transistor
Trans GP BJT NPN 60V 30A 200000mW 3-Pin(2+Tab) TO-3 Tray
Bipolar Transistor, Npn, 60V To-204; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:30A; Power Dissipation Pd:200W; Transistor Mounting:through Hole; No. Of Pins:2Pins; Dc Current Gain Hfe:5Hfe Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5302G.