onsemi 2N5657

0.5 A, 350 V NPN Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5657.

IHS

Datasheet5 pages20 years ago
Datasheet4 pages0 years ago
Datasheet1 page26 years ago

onsemi

DigiKey

CAD Models

Download onsemi 2N5657 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.233
Stock
26,132
131,634
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
350 V
Max Collector Current
500 mA
500 mA
Transition Frequency
10 MHz
10 MHz
Collector Emitter Saturation Voltage
10 V
1 V
hFE Min
5
5
Power Dissipation
20 W
20 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1983-08-26
Lifecycle StatusObsolete (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Related Parts

onsemi2N5657G
0.5 A, 350 V NPN Bipolar Power Transistor
onsemiMJE344G
0.5 A, 200 V NPN Bipolar Power Transistor
onsemiMJE344
0.5 A, 200 V NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N5657 provided by its distributors.

0.5 A, 350 V NPN Bipolar Power Transistor
Trans GP BJT NPN 350V 0.5A 3-Pin TO-225
Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Bipolar Transistor; Transistor Polarity:N Channel; Power Dissipation:20W; C-E Breakdown Voltage:350V; DC Current Gain Min (hfe):5; Collector Current:0.5A; Package/Case:Case 77; DC Current Gain Max (hfe):250 RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd