Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N5210BU

TRANS NPN 50V 0.1A TO-92 / Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5210BU.

IHS

Datasheet10 pages24 years ago

Newark

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N5210BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
$ 0.03
Stock
63,131
269,666
269,666
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
250
250
250
Power Dissipation
620 mW
620 mW
620 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMPSA10
RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
onsemiBC182LB
Bipolar (BJT) Single Transistor, NPN, 50 V, 500 mA, 350 mW, TO-92, Through Hole
onsemiBC546ABU
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N5210BU provided by its distributors.

TRANS NPN 50V 0.1A TO-92 / Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Transistor GP BJT NPN 50V 0.1A 3-Pin TO-92 Bulk
2N5210 Series 50 V 0.1 A 625 mW NPN General Purpose Amplifier - TO-92-3
700mV@ 1mA,10mA NPN 625mW 4.5V 50nA 50V 50V 100mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
TRANSISTOR, BIPOL, NPN, 50V, TO-92-3
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1µA to 50 mA.
TRANSISTOR, BIPOL, NPN, 50V, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 625mW; DC Collector Current: -; DC Current Gain hFE: 200hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5210BU.