onsemi 2N5088BU

TRANS NPN 30V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 30 V 100 mA 50MHz 625 mW Through Hole TO-92-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5088BU.

IHS

Datasheet10 pages25 years ago

Upverter

onsemi

Farnell

Newark

CAD Models

Download onsemi 2N5088BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.59
Stock
169,181
66,477
Authorized Distributors
0
3
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
50 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
300
300
Power Dissipation
625 mW
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMPS6521
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 300 @ 2mA 10V 100mA 625mW 40V
onsemi2N5089BU
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC548CBU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100mA 500mW 300MHz
onsemiBC549BTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC239ABU
Bipolar (BJT) Transistor NPN 25V 100mA 250MHz 500mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N5088BU provided by its distributors.

TRANS NPN 30V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 30 V 100 mA 50MHz 625 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Low Noise NPN Bipolar Transistor, TO-92
Trans GP BJT NPN 30V 0.1A 625mW 3-Pin TO-92 Bag
2N5088 Series 30 V CE Breakdown 0.1 A NPN General Purpose Amplifier - TO-92
Small Signal Transistors NPN Transistor General Purpose
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1 µA to 50 mA.
BIPOLAR TRANSISTOR, NPN, 30V, TO-92; Tra; BIPOLAR TRANSISTOR, NPN, 30V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:50MHz; Power Dissipation Pd:625mW; DC Collector Current:100mA; DC Current Gain hFE:350; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5088BU.
  • 2N5088BU..