onsemi BC548CBU

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100mA 500mW 300MHz
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC548CBU.

IHS

Datasheet9 pages24 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC548CBU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.07
Stock
74,853
3,065,252
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
200 mV
600 mV
hFE Min
420
420
Power Dissipation
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemiBC237A
NPN Epitaxial Silicon Transistor TO-92 with DC Current Gain 120-220
onsemiPN2222BU
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9014BBU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 1mA 5V 50nA ICBO 450mW 270MHz
onsemiMPS6514
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 150 @ 2mA 10V 200mA 625mW 390MHz
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013GBU
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V

Descriptions

Descriptions of onsemi BC548CBU provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100mA 500mW 300MHz
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN Epitaxial Silicon Transistor
Transistor MOSFET N-Channel 40V 27A 8-Pin WDFN Surface Mount T/R
Compliant Through Hole 179 mg 110 NPN 300 MHz Lead Free Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd