Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPS6521

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 300 @ 2mA 10V 100mA 625mW 40V
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS6521.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet2 pages25 years ago
Datasheet7 pages25 years ago
Datasheet12 pages26 years ago
Datasheet0 pages0 years ago

Future Electronics

Fairchild Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPS6521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.066
Stock
582,402
268,521
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
340 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
300
300
Power Dissipation
1.5 W
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1977-01-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemi2N5088BU
TRANS NPN 30V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 30 V 100 mA 50MHz 625 mW Through Hole TO-92-3
onsemi2N5089BU
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC238CBU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 380 @ 2mA 5V 100mA 500mW 250MHz
onsemiBC238BBU
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 180 @ 2mA 5V 100mA 500mW 250MHz
onsemiBC239ABU
Bipolar (BJT) Transistor NPN 25V 100mA 250MHz 500mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPS6521 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 300 @ 2mA 10V 100mA 625mW 40V
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA
MPS6521 Series 25 V 100 mA Through Hole NPN General Purpose Amplifier - TO-92-3
NPN 625mW 4V 50nA 40V 25V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT NPN 25V 0.1A 3-Pin TO-92 Bulk
100 mA 25 V NPN Si SMALL SIGNAL TRANSISTOR TO-226AA
Amplifiers - Operational Amplifier (Op-Amp); DC Current Gain Min (hfe):150; Package/Case:3-TO-92; Operating Temperature Range:-55°C to +150°C; C-E Breakdown Voltage:25V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, NPN, 3-TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Power Dissipation Pd:625mW; DC Collector Current:100mA; DC Current Gain hFE:600; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:500mV; Current Ic Continuous a Max:50mA; Current Ic hFE:600mA; Hfe Min:150; Package / Case:TO-92; Power Dissipation Pd:625mW; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPS-6521