onsemi 2N4403RLRAG

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4403RLRAG.

IHS

Datasheet8 pages5 years ago

Upverter

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N4403RLRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.057
$ 0.057
Stock
1,026,316
1,213,726
1,213,726
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi2N4403G
PNP Bipolar Transistor, TO-92 40 V, 0.6 A
onsemi2N4403BU
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4403TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPS6518
Bulk Through Hole PNP Bipolar (BJT) Transistor 150 @ 2mA 10V 200mA 625mW 40V
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi 2N4403RLRAG provided by its distributors.

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Cut Tape (CT) Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 150mA 2V -600mA 625mW 200MHz
PNP 625mW 5V 40V 40V 600mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT PNP 40V 0.6A 3-Pin TO-92 T/R
BIPOLAR TRANSISTOR, PNP, -40V TO-92; Tra; BIPOLAR TRANSISTOR, PNP, -40V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:200

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd