onsemi 2N4403G

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4403G.

IHS

Datasheet8 pages5 years ago

onsemi

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download onsemi 2N4403G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.057
Stock
951,633
1,195,239
1,195,239
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
onsemi2N4403TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4403BU
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N4403G provided by its distributors.

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTVU6M5P;
Transistor, Bipolar,Si,PNP,General Purpose,VCEO 40VDC,IC 600mA,PD 1.5W,TO-92 | ON Semiconductor 2N4403G
Trans GP BJT PNP 40V 0.6A 3-Pin TO-92 Bulk
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:40V; Collector Emitter Saturation Voltage, Vce(sat):0.75V; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):100; Package/Case:TO-92 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N 4403G
  • 2N4403-G