Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N3904TAR

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3904TAR.

Upverter

Datasheet9 pages5 years ago

IHS

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
-5.36%

CAD Models

Download onsemi 2N3904TAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.048
$ 0.048
Stock
1,332,803
7,222,199
7,222,199
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
650 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N3904CTA
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN Bipolar Transistor, TO-92 40 V, 0.2 A
onsemi2N4123TFR
Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N3904TAR provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Transistor General Purpose BJT NPN 40V 200mA TO-92-3 (Tape/Reel/Ammo)
200 mA, 40 V NPN General Purpose Bipolar Junction Transistor
Tape & Box (TB) Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 10mA 1V 200mA 625mW 300MHz
Bipolar Transistors - BJT NPN Transistor General Purpose
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Fan-Fold
40V 625mW 200mA 100@10mA1V 300MHz 300mV@50mA5mA NPN -55¡Í~+150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current200 mA, maximum collector-emission voltage40 V
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.
TRANSISTOR, NPN, 40V, 0.2A, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 625mW; DC Collector Current: 200mA; DC Current Gain hFE: 30hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3904TA(R)
  • 2N3904TAR.