onsemi 2N3904CTA

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3904CTA.

IHS

Datasheet20 pages25 years ago
Datasheet7 pages25 years ago

onsemi

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N3904CTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.055
$ 0.055
Stock
60,622
7,159,923
7,159,923
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi2N4123TFR
Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC337TF
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N3904CTA provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors - BJT NPN Trans Gen Purp Collector=Middle Pin
NPN 40V 200mA TO-92-3 Through hole mounting
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd