Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE6V8A

Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.5V 1mA 5.6mm 1.5kW
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE6V8A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Related Parts

BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
DO-201AE Axial 1 Through Hole 1 Zener Tvs Diode 6.8V 1500W 1.5kW -55C~175C TJ
Diodes Inc.SMCJ6.0A-13-F
TVS DIODE 6VWM 10.3VC SMC / TVS Diode Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R
onsemiSMCJ6V0A
SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 1mA 1.5kW 150C
SMCG Series 6 V 1500 W Uni Directional Transient Voltage Suppressor - DO-215AB

Descriptions

Descriptions of onsemi 1V5KE6V8A provided by its distributors.

Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.5V 1mA 5.6mm 1.5kW
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201AE T/R
TVS Diode; Reverse Stand-Off Voltage, VRWM:5.8V; Clamping Voltage Max, Vc:10.5V; Package/Case:DO-201; Breakdown Voltage, Vbr:6.45V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 6.8V, 1500W; Reverse Stand-Off Voltage Vrwm:5.8V; Breakdown Voltage Range:6.45V to 7.14V; Clamping Voltage Vc Max:10.5V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:143A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Body Diameter:5.33mm; Breakdown Voltage:6.8V; Breakdown Voltage Max:7.14V; Breakover Voltage Min:6.45V; Device Marking:1V5KE6V8A; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:1000µA; Stand-off Voltage:5.8V; Termination Type:Axial Leaded; Test Current:10mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd