Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE200A

Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-201AE T/R
$ 0.362

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE200A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-05-08

Related Parts

BournsSMCJ150A
TVS Diode 5V Unidirectional 1.5kW 6.2A 243V 167V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin Case 1.5KE Bulk
Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin Case 1.5KE Bulk
BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1V5KE200A provided by its distributors.

Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-201AE T/R
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 200V 1500W DO201AE
200V, 1500W UNIDI TVS, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 171VWM 274VC DO201AD
DIODE, TVS, 200V, 1500W; Reverse Stand-Off Voltage Vrwm:171V; Breakdown Voltage Range:190V to 210V; Clamping Voltage Vc Max:274V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:5.5A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Body Diameter:5.33mm; Breakdown Voltage:200V; Breakdown Voltage Max:210V; Breakover Voltage Min:190V; Device Marking:1V5KE200A; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:171V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd