onsemi 1SMC24AT3G

Diode TVS Single Uni-Dir 24V 1.5KW Automotive 2-Pin SMC T/R
$ 0.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMC24AT3G.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

IHS

iiiC

CAD Models

Download onsemi 1SMC24AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01

Related Parts

BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
BournsSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB
onsemiSMCJ24A
Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB T/R
onsemiSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC27A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
5Ã×A 40.5A 37.5V 25.7V 23.1V 28.4V Unidirectional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of onsemi 1SMC24AT3G provided by its distributors.

Diode TVS Single Uni-Dir 24V 1.5KW Automotive 2-Pin SMC T/R
Transient Voltage Suppressor, Unidirectional, 24 V, 1500 Watt
TVS DIODE, 1.5KW, 24V, SMC; Reverse Stan; TVS DIODE, 1.5KW, 24V, SMC; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Peak Pulse Current Ippm:38.6A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:4W
Transient Voltage Suppressor Diode; Reverse Stand-Off Voltage, VRWM:24V; Breakdown Voltage Max:24V; Clamping Voltage Max, Vc:38.9V; Termination Type:SMD; Operating Temperature Range:-65°C to +150°C; Package/Case:SMC ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd