onsemi 1SMB5941BT3

Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5941BT3.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMB5941BT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.143
Stock
923,627
1,704,781
Authorized Distributors
3
6
Mount
Surface Mount
-
Case/Package
SMB
SMB
Zener Voltage
47 V
47 V
Tolerance
5 %
5 %
Power Dissipation
3 W
550 mW
Impedance
67 Ω
67 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
Zener Diode, 43V V(Z), 5%, 0.83W, Silicon, Unidirectional
Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B
Diodes Inc.1SMB5938B-13
1SMB5938B Series 550 mW 36 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5939B-13
1SMB5939B Series 3 W 39 V 200 mA Surface Mount Power Zener Diode - SMB

Descriptions

Descriptions of onsemi 1SMB5941BT3 provided by its distributors.

Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 47V 5% 67Ohm 3000mW Automotive 2-Pin SMB T/R
3.0 W Zener Diode Voltage Regulator 43 V. ONSSPCDDECI9E6E;
Diodes- Zener 47V 3W No-Cancel/No-Return
47V 67Ω 3W Freestanding SMB(DO-214AA) SMD mount 4.32mm*3.56mm*2.13mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd