onsemi 1SMB5941BT3G

This complete new line of 3 Watt Zener Diodes offers the following advantages.
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5941BT3G.

HQonline

Datasheet6 pages14 years ago
Datasheet6 pages20 years ago
Datasheet6 pages15 years ago

IHS

Newark

TME

Master Electronics

Inventory History

3 month trend:
-5.20%

CAD Models

Download onsemi 1SMB5941BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.241
Stock
1,704,781
923,627
Authorized Distributors
6
3
Mount
-
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
47 V
47 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
3 W
Impedance
67 Ω
67 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.5 V
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diode Zener Single 51V 5% 550Mw 2-Pin Smb T/R - Tape And Reel 1Smb5942Bt3G)
DIODE, ZENER, VR 56V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 6.7MA
DIODE, ZENER, VR 43V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 8.7MA
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B

Descriptions

Descriptions of onsemi 1SMB5941BT3G provided by its distributors.

This complete new line of 3 Watt Zener Diodes offers the following advantages.
1SMB5941B Series 550 mW 200 mA 47 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 47 V
onsemi single zener diode, Rated zener voltage47V, SMD mount, max_power_dissipation3 W, SMBencapsulation
Zener Diode Single 47V 5% 67Ohm 3000mW 2-Pin SMB T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5941BT3G.