onsemi 1SMB5942BT3

Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5942BT3.

IHS

Datasheet6 pages15 years ago
Datasheet20 pages19 years ago

Mouser

DigiKey

Sierra IC

CAD Models

Download onsemi 1SMB5942BT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.146
Stock
613,576
1,124,618
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SMB
SMB
Zener Voltage
51 V
51 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
70 Ω
70 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
Zener Diode, 43V V(Z), 5%, 0.83W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B
Zener Diode, 62V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
3.0 W Zener Diode Voltage Regulator 51 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode, single, Two Terminal,51V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3806B-E3/52

Descriptions

Descriptions of onsemi 1SMB5942BT3 provided by its distributors.

Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA
3.0 W Zener Diode Voltage Regulator 47 V. ONSSPCDDECI9E6E;
Diodes- Zener 51V 3W No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd