What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1SMB5939BT3

Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 1muA @ 29.7V 550mW 39V
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5939BT3.

Upverter

Datasheet6 pages20 years ago
Datasheet6 pages14 years ago

onsemi

IHS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMB5939BT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.093
Stock
377,141
825,699
Authorized Distributors
3
6
Mount
-
-
Case/Package
SMB
SMB
Zener Voltage
39 V
39 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
45 Ω
45 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
DIODE, ZENER, VR 43V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 8.7MA
DIODE, ZENER, VR 36V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 10.4MA
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B

Descriptions

Descriptions of onsemi 1SMB5939BT3 provided by its distributors.

Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 1muA @ 29.7V 550mW 39V
Zener Diode Single 39V 5% 45Ohm 3000mW Automotive 2-Pin SMB T/R
3.0 W Zener Diode Voltage Regulator
Zener Diode, 39V V(Z), 5%, 0.83W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd