What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. 1SMB5937B-13

1SMB5937B Series 550 mW 33 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5937B-13.

HQonline

Datasheet7 pages7 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-2.24%

CAD Models

Download Diodes Inc. 1SMB5937B-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.248
$ 0.248
Stock
710,580
284,490
284,490
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMB
SMB
SMB
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
-
-
Impedance
33 Ω
33 Ω
33 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.1SMB5936B-13
1SMB5936B Series 550 mW 30 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5938B-13
1SMB5938B Series 550 mW 36 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5935B-13
1SMB5935B Series 550 mW 27 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, single, Two Terminal,33V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3801B-E3/5B
Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA
Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA

Descriptions

Descriptions of Diodes Inc. 1SMB5937B-13 provided by its distributors.

1SMB5937B Series 550 mW 33 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode Single 33V 5% 33Ohm 3000mW 2-Pin SMB T/R
3.0W SURFACE MOUNT POWER ZENER DIODE | DIODE ZENER 33V 550MW SMB
Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5937B13