onsemi 1SMB5929BT3G

Diode, Zener, Vr 15V, If 200MA, Pkg Smb, Vf 1.5V, Tj +150DEGC, Pd 3W, Ir 25MA
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5929BT3G.

element14 APAC

Datasheet6 pages20 years ago
Datasheet6 pages15 years ago

Farnell

IHS

Newark

TME

Inventory History

3 month trend:
-36.08%

CAD Models

Download onsemi 1SMB5929BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

DIODE, ZENER, VR 13V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 28.8MA
DIODE, ZENER, VR 16V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 23.4MA
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
Diodes Inc.1SMB5928B-13
1SMB5928B Series 3 W 13 V 200 mA Surface Mount Power Zener Diode - SMB
Zener Diode, single, Two Terminal,12V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5927B-E3/52

Descriptions

Descriptions of onsemi 1SMB5929BT3G provided by its distributors.

DIODE, ZENER, VR 15V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 25MA
3.0 W Zener Diode Voltage Regulator 15 V
3 WATT PLASTIC SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Diode Zener 1SMB5929BT3/1SMB5929BT3G ON SEMI RoHS Wath=3 V=15 SO
Zener Voltage V = 15 / Zener Current mA = 100 / Configuration = Single / Zener Impedance Ohm = 9 / Power Dissipation (Pd) mW = 550 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA, SMB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 25 / Thermal Resistance W/°C = 226

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5929BT3G.