onsemi 1SMB5917BT3G

DIODE ZENER 4.7V 3W SMB / Zener Diode Single 4.7V 5% 5Ohm 3000mW Automotive 2-Pin SMB T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5917BT3G.

Master Electronics

Datasheet6 pages20 years ago
Datasheet7 pages5 years ago

Upverter

IHS

onsemi

TME

Inventory History

3 month trend:
-22.57%

CAD Models

Download onsemi 1SMB5917BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

DIODE, ZENER, VR 5.1V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 73.5MA
Zener Diode Single 4.3V 5% 6Ohm 3000mW 2-Pin SMB T/R / DIODE ZENER 4.3V 3W SMB
ON Semiconductor 1SMB5919BT3G Zener diode tape on full reel 1SMB series
Zener Diode Single 3.3V 5% 10Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.3V 3W SMB
DIODE, ZENER, VR 3.6V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 104.2MA
Zener Diode Single 3.9V 5% 7.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.9V 3W SMB

Descriptions

Descriptions of onsemi 1SMB5917BT3G provided by its distributors.

DIODE ZENER 4.7V 3W SMB / Zener Diode Single 4.7V 5% 5Ohm 3000mW Automotive 2-Pin SMB T/R
DIODE, ZENER, VR 4.7V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 79.8MA
1SMB5917B Series 550 mW 200 mA 4.7 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 4.7 V
Zener Voltage V = 4.7 / Zener Current mA = 319 / Configuration = Single / Zener Impedance Ohm = 5 / Power Dissipation (Pd) W = 3 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 79.8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 SMB5917BT3G
  • 1SMB5917BT3G.