onsemi 1SMB5915BT3G

Zener Diode Single 3.9V 5% 7.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.9V 3W SMB
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5915BT3G.

onsemi

Datasheet6 pages14 years ago

element14 APAC

IHS

Newark

TME

Inventory History

3 month trend:
-5.59%

CAD Models

Download onsemi 1SMB5915BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.261
Stock
2,507,495
865,854
Authorized Distributors
6
6
Mount
-
-
Case/Package
SMB
SMB
Zener Voltage
3.9 V
3.9 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
7.5 Ω
7.5 Ω
Max Reverse Leakage Current
25 µA
25 µA
Forward Voltage
1.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

DIODE, ZENER, VR 3.6V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 104.2MA
Zener Diode Single 4.3V 5% 6Ohm 3000mW 2-Pin SMB T/R / DIODE ZENER 4.3V 3W SMB
Zener Diode Single 3.3V 5% 10Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.3V 3W SMB
DIODE ZENER 4.7V 3W SMB / Zener Diode Single 4.7V 5% 5Ohm 3000mW Automotive 2-Pin SMB T/R

Descriptions

Descriptions of onsemi 1SMB5915BT3G provided by its distributors.

Zener Diode Single 3.9V 5% 7.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.9V 3W SMB
DIODE SMD ZENER 3.9V(3.70V~4.10V) 3W SMB,(100mg),1SMB5915BT3G(LF)(T),ON SEMICONDUCTOR
DIODE, ZENER, VR 3.9V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 96.1MA
Diode Zener Single 3.9V 5% 550mW 2-Pin SMB T/R
1SMB5915B Series 550 mW 200 mA 3.9 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 3.9 V
DIODE, ZENER 3.9V; Voltage, Vz:3.9V; Current, Test:96.1mA; Max Power Dissipation:3W; Termination Type:SMD; Operating Temperature Range:-65°C to +150°C; Case Style:SMB; No. of Pins:2
Zener Voltage V = 3.9 / Zener Current mA = 384 / Configuration = Single / Zener Impedance Ohm = 7.5 / Power Dissipation (Pd) W = 3 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 25 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 96.1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5915BT3G.
  • 1SMB5915BT3G..