onsemi 1SMB5914BT3G

Diode, Zener, Vr 3.6V, If 200MA, Pkg Smb, Vf 1.5V, Tj +150DEGC, Pd 3W, Ir 104.2MA
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5914BT3G.

JRH Electronics

Datasheet6 pages14 years ago

Upverter

Newark

TME

Master Electronics

Inventory History

3 month trend:
+8.54%

CAD Models

Download onsemi 1SMB5914BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Zener Diode Single 3.3V 5% 10Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.3V 3W SMB
Zener Diode Single 3.9V 5% 7.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.9V 3W SMB
Zener Diode Single 4.3V 5% 6Ohm 3000mW 2-Pin SMB T/R / DIODE ZENER 4.3V 3W SMB

Descriptions

Descriptions of onsemi 1SMB5914BT3G provided by its distributors.

DIODE, ZENER, VR 3.6V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 104.2MA
1SMB5914B Series 550 mW 200 mA 3.6 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 3.6 V
Zener Diode Single 3.6V 5% 9Ohm 3000mW 2-Pin SMB T/R
onsemi single zener diode, Rated zener voltage3.6V, SMD mount, max_power_dissipation3 W, SMBencapsulation
Zener Diode, 3W, 3.6V, Smb; Zener Voltage Nom:3.6V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1Smb59Xxbt3G Series; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 1SMB5914BT3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5914BT3G.