Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1S921TR

Diode Standard 100V 200mA Through Hole DO-35
$ 0.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1S921TR.

Farnell

Datasheet2 pages24 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

onsemiFDH444TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
onsemiFDH444
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-204AH
VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV20-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35
onsemi1N4933
Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41

Descriptions

Descriptions of onsemi 1S921TR provided by its distributors.

Diode Standard 100V 200mA Through Hole DO-35
DIODE, SMALL SIGNAL, DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max
DIODE, SMALL SIGNAL, DO-35; Diode Type:Small Signal; Voltage, Vrrm:100V; Current, If AV:200mA; Current, Ifsm:1A; Voltage, Vf Max:1.2V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2; Alternate Case Style:SOD-27; Current, If Vf:200mA; External Diameter:1.71mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd