What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1PMT5927BT1G

3.2 Watt Plastic Surface Mount POWERMITE Package | DIODE ZENER 12V 3.2W POWERMITE
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT5927BT1G.

Master Electronics

Datasheet5 pages18 years ago

Newark

onsemi

TME

Future Electronics

Inventory History

3 month trend:
-46.96%

CAD Models

Download onsemi 1PMT5927BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.247
$ 0.121
Stock
412,136
79,926
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
-
-
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
6.5 Ω
6.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 12V 500MW DO214AC
Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
Zener Diode, single, Two Terminal,12V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5927B-E3/52
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 2A 550mW 12V
1SMA5927B Series 500 mW 200 mA 12 V SMT Zener Voltage Regulator - DO-214AC
Diode Zener Single 12V ±5% 500mW 2-Pin SOT-123 T/R - Tape and Reel (Alt: MMSZ5242B-HE3-08)

Descriptions

Descriptions of onsemi 1PMT5927BT1G provided by its distributors.

3.2 Watt Plastic Surface Mount POWERMITE Package | DIODE ZENER 12V 3.2W POWERMITE
Zener Diode Single 12V 5% 6.5Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
3.2 Watt Zener Diode Voltage Regulator 12 V
1PMT5927BT1G ZENER DIODE, 12V 3.2 W SMT 2-PIN CASE 457-04
DIODE, ZENER, 12V, 3.2W; Voltage, Vz:12V; Power Dissipation, Max:500mW; Termination Type:SMD; Case Style:POWERMITE; Pins, No. of:2; Power, Ptot:3.2W
Zener Diode, 3.2W, 12V, Do-216Aa, Full Reel; Zener Voltage Nom:12V; Power Dissipation:3.2W; Diode Case Style:Do-216Aa; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:1Pmt5920B Series Rohs Compliant: Yes |Onsemi 1PMT5927BT1G
This complete new line of 3.2 Watt Zener Diodes are offered in highly efficient micro miniature space saving surface mount with its unique heat sink design. The POWERMITE package has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles (1.1mm) in the industry. Because of its small size it is ideal for use in cellular phones portable devices business machines and many other industrial/consumer applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd