What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1PMT16AT1G

Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT16AT1G.

IHS

Datasheet6 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1PMT16AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.143
Stock
63,095
52,969
Authorized Distributors
1
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
Peak Pulse Power
200 W
200 W
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V
BournsSMBJ16A
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ16A-13-F
SMBJ Series 16 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ16A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 16 Volt 600 Watt 2-Pin SMB
LittelfuseSMF16A
SMF Series 200 W 19.7 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Diodes Inc.SMAJ20A-13-F
SMAJ20A Series 400 W 20 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of onsemi 1PMT16AT1G provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
200 W UNIDIRECTIONAL SILICON TVS DIODE DO-216AA
TVS DIODE 16VWM 26VC POWERMITE
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd