onsemi 1N752A

Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N752A.

IHS

Datasheet3 pages10 years ago
Datasheet4 pages26 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet8 pages28 years ago

Farnell

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1970-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

onsemi1N5232B
Diode Zener Single 5.6 Volt 5% 500mW 2-Pin DO-35 Bulk
onsemi1N5232BTR
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo
Zener Diode,single, Two Terminal,5.6V V(Z),5%,do-35 Rohs Compliant: Yes
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N752A provided by its distributors.

Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 Bulk
DIODE, ZENER, VZ 5.6V; Voltage, Vz:5.6V; Current, Test:20mA; Max Power Dissipation:500mW; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +200°C; Case Style:DO-35; No. of Pins:2
Zener Diode; Zener Voltage Typ, Vz:5.6V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Breakdown Voltage Max:5.6V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N752A###
  • 1N752A####
  • 1N752A.