onsemi 1N5934BRLG

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5934BRLG.

Newark

Datasheet8 pages20 years ago

onsemi

Upverter

TME

JRH Electronics

Inventory History

3 month trend:
+1.06%

CAD Models

Download onsemi 1N5934BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.116
$ 0.116
Stock
2,030,169
402,813
402,813
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5934BG
1N5934B Series 3 W 24 V Through Hole Zener Diode - DO-41
onsemi1N5934B
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
1N5932B series 20V 5% 3W 2-Pin DO-41 Zener Diode

Descriptions

Descriptions of onsemi 1N5934BRLG provided by its distributors.

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
3.0 W Zener Diode Voltage Regulator 24 V
Zener Diode Single 24V 5% 19Ohm 3000mW 2-Pin DO-41 T/R
1N5913B Series 24 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41
ZENER DIODE, 24V, 3W, DO-41/DO-204AL; Zener Voltage Vz Typ: 24V; Power Dissipation Pd: 3W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: Surmetic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5934BRLG.