What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1N5819RL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5819RL.

IHS

Datasheet8 pages4 years ago
Datasheet6 pages29 years ago

Upverter

onsemi

Sierra IC

DigiKey

CAD Models

Download onsemi 1N5819RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.167
Stock
280,976
1,624,713
1,624,713
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemi1N5818G
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG CASE 59-10,VF 0.55V, TJ +125DEGC, CS 25A
onsemi1N5819G
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG CASE 59-10,VF 0.6V, TJ +125DEGC, CS 25A
onsemi1N5818RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N5819RL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Tape & Reel (TR) Through Hole Schottky Single Diode Schottky 600mV @ 1A 1A 40V 125C
1.0 A, 40 V, Schottky Barrier Rectifier
Diode Schottky 40V 1A 2-Pin Case-59 Axial T/R
DIODE SCHOTTKY 40V 1A DO41 AXIAL
Schottky Rectifier; Package/Case:DO-41; Current Rating:1A; Forward Current:25A; Leaded Process Compatible:No; Packaging:Cut Tape; Peak Reflow Compatible (260 C):No; Breakdown Voltage Max:40V; Mounting Type:Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd