onsemi 1N5817G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5817G.

Farnell

Datasheet8 pages5 years ago

JRH Electronics

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.52%

CAD Models

Download onsemi 1N5817G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.159
$ 0.159
Stock
251,784
759,384
759,384
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
320 mV
320 mV
320 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
750 mA
750 mA
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMBR160RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41
onsemiMBR150G
DIODE, SCHOTTKY BARRIER, VR 50V, IF 1A, PKG DO-41,VF 1V, TJ +150DEGC, CS 25A, IR 5MA
onsemiMBR160G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N5817G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL
DIODE, SCHOTTKY BARRIER, VR 20V, IF 1A, PKG CASE 59-10,VF 0.45V, TJ +125DEGC, CS 25A
1N5817 Series 20 V 1 A Schottky Rectifier Diode - DO-201AD
Diode 1N5817 Schottky Barrier Rectifier 20 Volt 1 Amp
onsemi Schottky Diode, 1A, 20V, TH, TO-59-10, 2-Pin
Rectifier Diode Schottky Si 20V 1A 2-Pin DO-41 Bag
DIODE, SCHOTTKY, 1A, 20V, 95-10; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Forward

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5817G.