Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec 1N5407

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N5407.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-27.67%

CAD Models

Download Diotec 1N5407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.044
$ 0.044
Stock
84,043
186,754
186,754
Authorized Distributors
4
2
2
Mount
Axial
-
-
Case/Package
201
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N5407 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201
Standard Recovery Rectifier Diode 800V 3A DO-201
Diode, DO-201, 800V, 3A, 175°C
Diode Switching 800V 3A 2-Pin DO-201 Ammo
DIODE GEN PURP 800V 3A DO204AC
DIODE STANDARD 800V 3A DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R