onsemi 1N5407G

Glass Passivated Junction Plastic Rectifier | Diode Gen Purp 800V 3A Axial
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5407G.

element14 APAC

Datasheet6 pages18 years ago

IHS

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-43.51%

CAD Models

Download onsemi 1N5407G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N5408RLG
DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R
onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5401G
onsemi Rectifier diode Diodes, 3A, 100V, Through hole mounting, DO-201ADencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5407G provided by its distributors.

GLASS PASSIVATED JUNCTION PLASTIC RECTIFIER | DIODE GEN PURP 800V 3A AXIAL
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
Standard Recovery Rectifier, 800 V, 3.0 A
onsemi Single switching diode, Through hole mounting, DO-41encapsulation
RECTIFIER, STANDARD, 3A, 800V, AXIAL; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5407G.