onsemi 1N5404RL

Rectifier Diode Switching 400V 3A 2-Pin DO-201AD T/R / DIODE GEN PURP 400V 3A DO201AD
$ 0.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5404RL.

Upverter

Datasheet6 pages18 years ago

onsemi

Newark

IHS

Farnell

Inventory History

3 month trend:
-11.28%

CAD Models

Download onsemi 1N5404RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.085
$ 0.169
Stock
222,117
1,629,329
Authorized Distributors
1
6
Mount
-
-
Case/Package
-
Axial
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5406G
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
onsemi1N5406RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
DIODE, RECTIFIER, VR 50V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150C, CS 200A, IR 5UA

Descriptions

Descriptions of onsemi 1N5404RL provided by its distributors.

Rectifier Diode Switching 400V 3A 2-Pin DO-201AD T/R / DIODE GEN PURP 400V 3A DO201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
Standard Recovery Rectifier, 400 V, 3.0 A
Diode Rectifier 400V 3A 2-Pin Axial Case 267-05 T/R
DIODE, STANDARD, 3A, 400V; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 200A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5404-RL