onsemi 1N5373B

Zener Diode Single 68V 5% 44Ohm 5000mW 2-Pin Case 017AA-01 Bulk
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5373B.

IHS

Datasheet9 pages5 years ago
Datasheet1 page0 years ago
Datasheet8 pages0 years ago

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5373B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.144
$ 0.144
Stock
216,524
285,510
285,510
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
68 V
68 V
68 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
44 Ω
44 Ω
44 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 Bulk
onsemi1N5370B
Diode Zener Single 56V 5% 5W 2-Pin Case 017AA-01 Bulk
onsemi1N5361B
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A

Descriptions

Descriptions of onsemi 1N5373B provided by its distributors.

Zener Diode Single 68V 5% 44Ohm 5000mW 2-Pin Case 017AA-01 Bulk
Zener Diode, 68V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
Diodes- Zener 68V 5W No-Cancel/No-Return
500nA 68V 44Ω 5W Through hole mounting
Zener Diode; Zener Voltage Typ, Vz:68V; Vz Test Current, Izt:20mA; Power Dissipation, Pd:5W; Package/Case:DO-41; Breakdown Voltage Max:68V; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd