onsemi 1N5374B

Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5374B.

IHS

Datasheet9 pages5 years ago
Datasheet1 page0 years ago
Datasheet8 pages0 years ago

iiiC

Mouser

Arrow Electronics

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1N5374B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
130,454
125,915
125,915
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
75 V
75 V
75 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 Bulk
onsemi1N5370B
Diode Zener Single 56V 5% 5W 2-Pin Case 017AA-01 Bulk
onsemi1N5373B
Zener Diode Single 68V 5% 44Ohm 5000mW 2-Pin Case 017AA-01 Bulk

Descriptions

Descriptions of onsemi 1N5374B provided by its distributors.

Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
Diodes- Zener 75V 5W No-Cancel/No-Return
ZENER SGL 75V 5% 5W 2PIN CASE 017AA-01
Zener Diode; Zener Voltage Typ, Vz:75V; Power Dissipation, Pd:5W; Package/Case:DO-41; Breakdown Voltage Max:75V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power (Ptot):5W; Vz Test Current, Izt:20mA ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd