Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5373BRLG

1N5373B Series 5 W 1 A 68 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5373BRLG.

Upverter

Datasheet9 pages6 years ago

IHS

HQonline

onsemi

TME

Inventory History

3 month trend:
-7.41%

CAD Models

Download onsemi 1N5373BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.14
$ 0.14
Stock
1,155,958
379,391
379,391
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
68 V
68 V
68 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
44 Ω
44 Ω
44 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5373BG
1N5373B Series 5 W 1 A 68 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5373B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 51.7V 5W 68V
onsemi1N5374BG
DIODE, ZENER, VR 75V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.9A, PD 5W, IR 20MA

Descriptions

Descriptions of onsemi 1N5373BRLG provided by its distributors.

1N5373B Series 5 W 1 A 68 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 68V 5% 44Ohm 5000mW 2-Pin Case 017AA-01 T/R
Zener Diode, 68V V(Z), 5%, 5W, Silicon, Unidirectional
1N5373BRLG ZENER DIODE, 68V 5% 5 W THROUGH HOLE 2-PIN DO-15

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd