Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5370BRLG

1N5370B Series 5 W 1 A 56 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5370BRLG.

Upverter

Datasheet9 pages6 years ago

IHS

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-0.65%

CAD Models

Download onsemi 1N5370BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.188
$ 0.229
Stock
829,005
57,730,193
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
56 V
56 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
35 Ω
35 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5370BG
DIODE, ZENER, VR 56V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 2.3A, PD 5W, IR 20MA
onsemi1N5370B
Bulk 卤5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 42.6V 5W 56V
1N5369B Series 5 W 1 A 51 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5370BRLG provided by its distributors.

1N5370B Series 5 W 1 A 56 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 56V 5% 35Ohm 5000mW 2-Pin Case 017AA-01 T/R
Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional
500nA@42.6V ©I5% 35´Î Single 53.2V~58.8V 5W 56V Axial Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd