onsemi 1N5362BRLG

1N5362B Series 5 W 1 A 28 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5362BRLG.

Upverter

Datasheet9 pages6 years ago

IHS

JRH Electronics

onsemi

Factory Futures

Inventory History

3 month trend:
+11.55%

CAD Models

Download onsemi 1N5362BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.131
$ 0.138
Stock
976,907
289,310
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
28 V
28 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
6 Ω
6 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

onsemi1N5362BG
DIODE, ZENER, VR 28V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 3.9A, PD 5W, IR 50MA
onsemi1N5361BG
1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA
1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5362BRLG provided by its distributors.

1N5362B Series 5 W 1 A 28 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 28V 5% 6Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N5362BRLG ZENER DIODE, 28V 5% 5 W THROUGH HOLE 2-PIN DO-15
500nA@21.2V ©I5% 6´Î Single 26.6V~29.4V 5W 28V Axial Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5362BRLG.