Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5352BRLG

1N5352B Series 5 W 1 A 15 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5352BRLG.

Farnell

Datasheet7 pages12 years ago

Upverter

Newark

onsemi

element14

Inventory History

3 month trend:
-50.81%

CAD Models

Download onsemi 1N5352BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.234
$ 0.234
Stock
1,532,582
337,899
337,899
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5352BG
DIODE, ZENER, VR 15V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 6.3A, PD 5W, IR 75MA
onsemi1N5351BG
1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5353BG
1N5353B Series 5 W 1 A 16 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5352BRLG provided by its distributors.

1N5352B Series 5 W 1 A 15 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 15V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Voltage Nom:15V; Power Dissipation:5W; Diode Case Style:017AA; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N5333B Series; Qualification:- RoHS Compliant: Yes
ZENER DIODE, 5W, 15V, 017AA; ZENER VOLTA; ZENER DIODE, 5W, 15V, 017AA; Zener Voltage Vz Typ:15V; Power Dissipation Pd:5W; Diode Case Style:017AA; Zener Tolerance :5%; No. of Pins:2; Operating Temperature Max:200 C; Packaging:Cut Tape; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5352BRLG.