Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5352BG

Diode, Zener, Vr 15V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 6.3A, Pd 5W, Ir 75MA

$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5352BG.

Newark

Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

Upverter

HQonline

onsemi

TME

Inventory History

3 month trend:
-21.52%

CAD Models

Download onsemi 1N5352BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.241
$ 0.241
Stock
337,899
1,532,582
1,532,582
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5352B Series 5 W 1 A 15 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5351BG
1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5353BG
1N5353B Series 5 W 1 A 16 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5352BG provided by its distributors.

DIODE, ZENER, VR 15V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 6.3A, PD 5W, IR 75MA
1N5352B Series 5 W 1 A 15 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 15V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Single Diode, 15V, 5W, 017Aa; |Onsemi 1N5352BG.
1Ã×A@11.5V ©I5% 2.5´Î Single 14.25V~15.75V 5W 15V Axial Zener Diodes ROHS
ON Semiconductor single zener diode, Rated zener voltage15V, Through hole mounting, max_power_dissipation5000 mW, 017AA-01encapsulation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5352BG.