Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5351BG

1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5351BG.

Upverter

Datasheet9 pages6 years ago

Newark

element14 APAC

HQonline

JRH Electronics

Inventory History

3 month trend:
+20.30%

CAD Models

Download onsemi 1N5351BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.2
$ 0.146
Stock
281,877
1,065,601
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
14 V
14 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMICONDUCTOR - 1N5351BRLG - Zener Single Diode, 14 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C
1N5350B Series 5 W 1 A 13 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5352BG
DIODE, ZENER, VR 15V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 6.3A, PD 5W, IR 75MA

Descriptions

Descriptions of onsemi 1N5351BG provided by its distributors.

1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA
DIODE, ZENER, VR 14V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 6.7A, PD 5W, IR 100MA
DIODE ZENER 14V 5W AXIAL / Zener Diode 14 V 5 W ±5% Through Hole Axial
Zener Diode Single 14V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Diode 1N5351 14 Volt 5% 5 Watt
onsemi single zener diode, Rated zener voltage14V, Through hole mounting, max_power_dissipation5 W, Surmetic 40encapsulation
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5351BG.